Cable Assembly Dual Fiber Optic Patch Cord 30m Duplex SC to Duplex SC PL-PL
Panduit FXD3-3M30 technical specifications.
| Cable Type | Dual Patch Cord |
| Gender | PL-PL |
| Connector Type B | Duplex SC |
| Connector Type A | Duplex SC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit FXD3-3M30 to view detailed technical specifications.
No datasheet is available for this part.