
Cable Assembly Dual Patch Cord 3m LC to LC 2 to 2 POS PL-PL
Checking distributor stock and pricing after the page loads.
Panduit FXE10J-10M3 technical specifications.
| Connector Type A | Duplex LC |
| Connector Type B | Duplex LC |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
