
Cable Assembly Patch Cord 10m Duplex LC to Duplex LC PL-PL
Panduit FXLE10B-10BM10 technical specifications.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
No datasheet is available for this part.