
Cable Assembly Patch Cord 2m Duplex LC to Duplex LC PL-PL
Panduit FXLE10B-10BM2 technical specifications.
| Connector Type A | Duplex LC |
| Connector Type B | Duplex LC |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
No datasheet is available for this part.