Cable Assembly Dual Patch Cord 25m 2(ST) to LC 1 to 2 POS PL-PL
Panduit FXLE2-10M25 technical specifications.
| Connector Type B | Duplex LC |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit FXLE2-10M25 to view detailed technical specifications.
No datasheet is available for this part.