Cable Assembly Duplex 25m SC to LC 2 to 2 POS PL-PL
Panduit FXLE3-10M25 technical specifications.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit FXLE3-10M25 to view detailed technical specifications.
No datasheet is available for this part.