Cable Assembly Fiber Optic Patch Cord 20m Simplex SC to Simplex SC PL-PL
Panduit FXS3-3M20Y technical specifications.
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | Simplex SC |
| Connector Type A | Simplex SC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.