Panduit FZ8HP5NLSQNF071 technical specifications.
| Cable Type | Indoor Flat Ribbon |
| Gender | F-F |
| Connector Type B | Duplex LC |
| Connector Type A | MPO |
| Jacket Color | Aqua |
| Tradename | QuickNet™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FZ8HP5NLSQNF071 to view detailed technical specifications.
No datasheet is available for this part.