Cable Assembly 3.0mm Indoor Round 40m PANMPO to PANMPO F-M QuickNet™/PANMPO™
Panduit FZTRP7N7NXNM040 technical specifications.
| Cable Type | 3.0mm Indoor Round |
| Gender | F-M |
| Connector Type B | PANMPO |
| Connector Type A | PANMPO |
| Jacket Color | Aqua |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.