Panduit FZTYP5E5EYAF071 technical specifications.
| Cable Type | Patch Cord |
| Gender | F-F |
| Connector Type B | MPO |
| Connector Type A | MPO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FZTYP5E5EYAF071 to view detailed technical specifications.
No datasheet is available for this part.