Cable Assembly Multi-Fiber 21.64m MPO to MPO 24 to 24 POS F-F
Checking distributor stock and pricing after the page loads.
| Cable Type | Multi-Fiber |
| Gender | F-F |
| Connector Type B | MPO |
| Connector Type A | MPO |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |