Panduit G.5X1LG6-A technical specifications.
| Color | Grey |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.9mm |
| Length | 72inch |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type G |
| Weight | 7.639997oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit G.5X1LG6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
