
The G.5X1LG72-A wire duct is a grey PVC component with a flammability rating of UL94 V-0. It measures 0.99 inch in height, 0.69 inch in width, and 3 feet in length. The duct features a screw and adhesive mount, allowing for secure installation. It is part of the PANDUCT series and is sold individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit G.5X1LG72-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G.5X1LG72-A technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.99inch |
| Length | 3foot |
| Material | PVC |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 0.69inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G.5X1LG72-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
