
The Panduit G.75X1LG72-A is a grey PVC wire duct with a screw and adhesive mount. It has a height of 0.99 inches and a width of 0.93 inches. The duct has a length of 3 feet and is made of PVC material. It meets the UL94 V-0 flammability rating and is available in a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit G.75X1LG72-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G.75X1LG72-A technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.99inch |
| Length | 3foot |
| Material | PVC |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 0.93inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G.75X1LG72-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
