Sign in to ask questions about the Panduit G.75X2LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G.75X2LG6 technical specifications.
| Color | Grey |
| Depth | 23.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 1.98inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 1.13lb |
| Width | 0.93inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G.75X2LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
