
The Panduit G.75X2LG72 is a grey PVC wire duct with a flammability rating of UL94 V-0. It measures 1.98inch in height, 0.93inch in width, and 3foot in length. The duct is designed for screw mount and is part of the PANDUCT series. It is suitable for use in slotted and solid wall applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit G.75X2LG72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G.75X2LG72 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.98inch |
| Length | 3foot |
| Material | PVC |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 0.93inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G.75X2LG72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.