Panduit G1.5X1WH6-A technical specifications.
| Color | White |
| Depth | 44.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 28.4mm |
| Length | 72inch |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 12 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 5.115lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit G1.5X1WH6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.