Panduit G1.5X3LG6-A technical specifications.
| Color | Grey |
| Depth | 44.5mm |
| Height | 3.02inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type G |
| Weight | 2.216lb |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G1.5X3LG6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
