
Rectangular slotted wiring duct, 6-foot length, constructed from durable polyvinyl chloride (PVC) in a light gray color. Features a 1.26-inch width and 0.99-inch height (32mm depth), designed for screw mounting. Offers UL94 V-0 flammability rating and lead-free composition.
Sign in to ask questions about the Panduit G1X1LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G1X1LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.99inch |
| Lead Free | Lead Free |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 11.832001oz |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G1X1LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
