
The Panduit G1X1LG6-A is a PVC wire duct with a grey color, measuring 32mm in width, 28.4mm in height, and 1828.8mm in length. It has a flammability rating of UL94 V-0 and is made from PVC, poly, vinyl, and polyvinyl materials. The duct can be mounted using screws or adhesive and is available in packages of six. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Panduit G1X1LG6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G1X1LG6-A technical specifications.
| Body Material | PVC |
| Color | Grey |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Height | 28.4mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PANDUCT® Type G |
| Weight | 12.038401oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit G1X1LG6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
