
The Panduit G1X1WH6 is a white PVC cable duct with a flammability rating of UL94 V-0. It measures 6foot in length, 1.26inch in width, and 0.99inch in height, and has a weight of 11.808001oz. The duct is designed for screw mount and is part of the PANDUCT Type G series.
Sign in to ask questions about the Panduit G1X1WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G1X1WH6 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Height | 0.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 11.808001oz |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G1X1WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
