
The Panduit G1X2IB6 is a polyvinyl wire duct with a blue color, measuring 31.8mm in depth, 6mm in length, and 1.26inch in width. It has a height of 2.01inch and a weight of 8.235lb. The wire duct is designed for screw mount and is compliant with RoHS regulations. It is part of the PANDUCT Type G series.
Sign in to ask questions about the Panduit G1X2IB6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G1X2IB6 technical specifications.
| Body Material | Polyvinyl |
| Color | Blue |
| Depth | 31.8mm |
| Height | 2.01inch |
| Length | 6mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type G |
| Weight | 8.235lb |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G1X2IB6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
