Panduit G1X3BL6-A technical specifications.
| Color | Black |
| Depth | 32mm |
| Height | 79.2mm |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 8 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 2.036lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit G1X3BL6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.