
The Panduit G1X3LG6 is a grey PVC cable duct with a length of 6 feet, a height of 3.02 inches, and a width of 1.26 inches. It has a weight of 2.024 pounds and is made of PVC, poly, vinyl, polyvinyl, lead, and polyvinylchloride materials. The cable duct is designed for screw mounting and is part of the PANDUCT Type G series. It is used for cable management in wire duct and raceways, specifically in slotted and solid wall applications.
Panduit G1X3LG6 technical specifications.
| Color | Grey |
| Height | 3.02inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 6 |
| Series | PANDUCT® Type G |
| Weight | 2.024lb |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G1X3LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
