Panduit G1X4LG6-A technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 32mm |
| Height | 4inch |
| Length | 6foot |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® |
| Weight | 3.025lb |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G1X4LG6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
