Panduit G2.5X3LG6-A technical specifications.
| Color | Grey |
| Depth | 69.9mm |
| Height | 79.2mm |
| Length | 72inch |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 7 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 2.795lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2.5X3LG6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
