
The Panduit G2X1LG6-A is a wire duct with a length of 72inch, made from PVC, Poly, Vinyl, Polyvinyl materials, and features a grey color. It has a flammability rating of UL94 V-0 and is available in a package quantity of 11. The duct can be mounted using screws or adhesive and has a weight of 6.105lb. It is not radiation hardened and is part of the PANDUCT Type G series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit G2X1LG6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G2X1LG6-A technical specifications.
| Color | Grey |
| Depth | 57.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 28.4mm |
| Length | 72inch |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 11 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 6.105lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X1LG6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.