The G2X1LG72-A wire duct from Panduit features a grey PVC material with a UL94 V-0 flammability rating. It measures 3 feet in length, 2.25 inches in width, and 0.984 inches in height. The duct is available in a single unit quantity and can be mounted using screws or adhesive. It is part of the PANDUCT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit G2X1LG72-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G2X1LG72-A technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.984inch |
| Length | 3foot |
| Material | PVC |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X1LG72-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.