
The Panduit PANDUCT Type G cable duct is a white PVC cable management solution with a flammability rating of UL94 V-0. It measures 6foot in length, 2.25inch in width, and 0.984inch in height, with a weight of 1lb. The duct features a screw mount design and is available in a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit G2X1WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G2X1WH6 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Height | 0.984inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 1lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X1WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
