
Rectangular wiring duct, 2.25 inches wide by 1.99 inches high, constructed from durable polyvinyl chloride (PVC) in black. This slotted wall duct offers a 6-foot length and features screw mounting for secure installation. Designed for efficient cable management, it provides a robust solution for organizing wires and cables.
Sign in to ask questions about the Panduit G2X2BL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G2X2BL6 technical specifications.
| Color | Black |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 1.77lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X2BL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
