Panduit G2X2IB6 technical specifications.
| Color | Blue |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type G |
| Weight | 1.698lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X2IB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.