
Panduit G2X2LG72-A is a wire duct with a grey color, 3ft length, 1.99in height, and 2.25in width. It has a UL94 V-0 flammability rating and is made of PVC material. The duct is mountable via screw or adhesive, and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit G2X2LG72-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G2X2LG72-A technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.99inch |
| Length | 3foot |
| Material | PVC |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X2LG72-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.