
The Panduit G2X2WH6 is a PVC wire duct with a white color and a 6foot length. It has a width of 2.25inch and a weight of 1.77lb. The duct is made of PVC material and has a flammability rating of UL94 V-0. It is mounted using screws and is not radiation hardened. The Panduit G2X2WH6 is part of the PANDUCT Type G series and is not Reach SVHC compliant.
Sign in to ask questions about the Panduit G2X2WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G2X2WH6 technical specifications.
| Body Material | PVC |
| Color | White |
| Depth | 57.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PANDUCT® Type G |
| Weight | 1.77lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X2WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
