Panduit G2X3IB6 technical specifications.
| Color | Blue, Black |
| Depth | 57.2mm |
| Height | 3.01inch |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type G |
| Weight | 2.51lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X3IB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.