Panduit G2X3LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 57.2mm |
| Height | 3.02inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Series | PANDUCT® Type G |
| Weight | 2.51lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X3LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
