
The Panduit G2X3WH6-A is a white PVC cable duct with a depth of 57.2mm, height of 3.01 inches, length of 6 feet, and width of 2.25 inches. It is made from PVC, polyvinyl, lead, and polyvinylchloride materials and is available in a package quantity of one. The cable duct can be mounted using screws or adhesive. It is not radiation hardened and is part of the PANDUCT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit G2X3WH6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G2X3WH6-A technical specifications.
| Color | White |
| Depth | 57.2mm |
| Height | 3.01inch |
| Length | 6foot |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® |
| Weight | 2.675lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X3WH6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.