Sign in to ask questions about the Panduit G2X4IB6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G2X4IB6 technical specifications.
| Body Material | PVC |
| Package/Case | 104 |
| Color | Blue |
| Depth | 57.2mm |
| Height | 3.99inch |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type G |
| Weight | 3.42lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X4IB6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
