The Panduit G2X4LG6 is a 4inch long wire duct made of PVC, poly, vinyl, polyvinyl, lead, and polyvinylchloride materials. It has a grey color and is mounted using screws. The duct is part of the PANDUCT Type G series and weighs 3.42 pounds. It measures 2.25 inches in width and 6 feet in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit G2X4LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G2X4LG6 technical specifications.
| Package/Case | 104 |
| Color | Grey |
| Height | 4inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Series | PANDUCT® Type G |
| Weight | 3.42lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X4LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.