Panduit G2X4LG6EMI technical specifications.
| Body Material | PVC |
| Color | Grey |
| Depth | 57.2mm |
| Height | 101.6mm |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | PANDUCT®, PanelMax™ |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X4LG6EMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.