Panduit G2X4WH6-A technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 57.2mm |
| Height | 104.1mm |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl, Poly, Vinyl, Lead, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 3.564lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X4WH6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
