Panduit G2X5WH6-A technical specifications.
| Color | White |
| Depth | 57.2mm |
| Height | 129.5mm |
| Length | 72inch |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 4.032lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit G2X5WH6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.