Panduit G3X1LG6-A technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 82.6mm |
| Height | 28.4mm |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 9 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type G |
| Weight | 1.29lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit G3X1LG6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.