Panduit G3X1WH6 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 82.6mm |
| Height | 0.98inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G3X1WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
