
This polyvinyl wire duct from Panduit is a grey, 6foot long component with a width of 17.5mm and a weight of 2lb. It is made from a combination of PVC, poly, vinyl, and polyvinylchloride materials. The duct is designed for screw mounting and is not radiation hardened. It is compliant with RoHS regulations but does not meet Reach SVHC standards.
Sign in to ask questions about the Panduit G3X2LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G3X2LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 82.6mm |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Weight | 2lb |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit G3X2LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
