Sign in to ask questions about the Panduit G3X2LG6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G3X2LG6-A technical specifications.
| Color | Grey |
| Depth | 82.6mm |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® |
| Weight | 12.3lb |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G3X2LG6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
