Sign in to ask questions about the Panduit G3X2WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G3X2WH6 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 82.6mm |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type G |
| Weight | 2lb |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G3X2WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
