Panduit G3X3IB6 technical specifications.
| Color | Blue |
| Depth | 82.6mm |
| Height | 3inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PANDUCT® |
| Weight | 3.105lb |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G3X3IB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.