
The Panduit PANDUCT Type G wire duct is constructed from polyvinyl material and features a black color. It measures 1.99inch in height and has a weight of 2.28lb. The wire duct is designed for screw mount and is available in a package quantity of 1. It is not radiation hardened and is part of the PANDUCT Type G series.
Sign in to ask questions about the Panduit G4X2BL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G4X2BL6 technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Depth | 108mm |
| Height | 1.99inch |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 2.28lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G4X2BL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.