The PANDUCT Type G cable duct is a white PVC cable management solution with a 6 foot length and 4.25inch width. It has a weight of 2.28lb and a height of 1.99inch. The cable duct is made of PVC, poly, vinyl, and polyvinyl materials and is mounted using screws. It is not radiation hardened and is available in a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit G4X2WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit G4X2WH6 technical specifications.
| Color | White |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 2.28lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G4X2WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.