Panduit G4X3WH6 technical specifications.
| Color | White |
| Depth | 108mm |
| Height | 2.99inch |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type G |
| Weight | 3.26lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G4X3WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.